Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1410968-4Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.92AH6604
Product RangeMULTIGIG RT 2
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $160.310 |
| 5+ | $150.880 |
| 10+ | $146.570 |
Price for:Each
Minimum: 1
Multiple: 1
$160.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1410968-4Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.92AH6604
Product RangeMULTIGIG RT 2
Product RangeMULTIGIG RT 2
No. of Contacts112Contacts
Pitch Spacing1.8mm
Contact Termination TypeThrough Hole
No. of Rows7Rows
Row Pitch1.35mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
MULTIGIG RT 2
Pitch Spacing
1.8mm
Contact Termination Type
Through Hole
Row Pitch
1.35mm
Contact Plating
Gold Plated Contacts
No. of Contacts
112Contacts
Gender
Plug
No. of Rows
7Rows
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
