Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1379658-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AH4162
Product RangeTH 025
Your Part Number
7,775 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.223 |
| 25+ | $0.207 |
| 100+ | $0.197 |
| 500+ | $0.189 |
| 1000+ | $0.185 |
Price for:Each
Minimum: 10
Multiple: 10
$2.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1379658-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AH4162
Product RangeTH 025
Product RangeTH 025
No. of Positions4Positions
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating14VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TH 025
No. of Positions
4Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP TH 025 Series 1123343-2, 1801069-2, 1674298-1 Automotive Socket Contacts
IP Rating
-
Voltage Rating
14VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1379658-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
