
Product Information
Product Overview
The 1375189-1 is a 1-port 8P8C RJ45 shielded Modular Jack with gold-plated beryllium copper contacts, UL94V-0 rated polycarbonate housing and 180° (rear) bright nickel-plated copper zinc alloy shield. The category 5E SL series modular jack exceeds enhanced category 5 ANSI/TIA-568-C.2 and category 5 ISO/IEC 11801 component requirements and enhanced category 5/class D system performance. TE's enhanced category 5 system complies with all of the performance requirements for current and proposed applications such as Gigabit Ethernet (1000BASE-TX), 10 and 100BASETx, token ring, 155Mbps ATM, 100Mbps TP-PMD, ISDN, analog and digital video, analog and digital voice (VoIP). The category 5E SL series modular jack has a slim profile and is compatible with SL series and 110Connect faceplates. Universal wiring labels permit termination to either T568A or T568B wiring patterns.
- 150VAC Maximum voltage
- 750 Mating cycles durability
- -40 to 70°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
RJ45 Jack
Jack
8Contacts
Cat5e
-
1Ports
Shielded
Without Magnetics
Without LED
-
RJ45
1 x 1 (Port)
8P8C
8Positions
Panel Mount
Vertical
IDC / IDT
Beryllium Copper
Without Light Pipe
To Be Advised
Technical Docs (4)
Legislation and Environmental
RoHS
Product Compliance Certificate
