Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Fulfilled by Avnet
Notify me when back in stock
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1326227-1.
Newark Part No.32AC5060
Product Range-
Connector MountingCable Mount
Rectangular Shell Size-
For Use With32 Position Receptacle Housing
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Locking Type-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Rectangular Shell Size
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
SVHC
No SVHC (19-Jan-2021)
Connector Mounting
Cable Mount
For Use With
32 Position Receptacle Housing
Locking Type
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate