Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.620 |
| 5+ | $6.960 |
| 10+ | $6.810 |
| 25+ | $6.670 |
| 50+ | $6.370 |
| 100+ | $5.810 |
Price for:Card of 20
Minimum: 1
Multiple: 1
$7.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No13033
Newark Part No.07WX0885
Label TypeSelf Adhesive
Label Height11mm
Label Width30mm
Label Diameter-
Label MaterialVinyl
Label Legend110V
Label ColourBlack on Yellow
Pack Quantity20
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Self Adhesive
Label Width
30mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Label Height
11mm
Label Diameter
-
Label Legend
110V
Pack Quantity
20
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
