Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-969508-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.87X1069
Product RangeMQS Series
Your Part Number
4,900 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.813 |
| 10+ | $0.707 |
| 25+ | $0.626 |
| 50+ | $0.612 |
| 100+ | $0.598 |
| 500+ | $0.551 |
| 1000+ | $0.509 |
| 2500+ | $0.485 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-969508-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.87X1069
Product RangeMQS Series
Product RangeMQS Series
No. of Positions6Positions
For Use WithAMP MQS Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating24VDC
Current Rating7.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MQS Series
No. of Positions
6Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP MQS Series Automotive Socket Contacts
IP Rating
-
Current Rating
7.5A
Technical Docs (1)
Alternatives for 1-969508-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
