Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-967570-1
Newark Part No.17AH9726
Product RangeMQS
Your Part Number
451 In Stock
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.310 |
| 25+ | $2.180 |
| 50+ | $2.100 |
| 100+ | $2.010 |
| 500+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-967570-1
Newark Part No.17AH9726
Product RangeMQS
Product RangeMQS
No. of Positions2Positions
For Use WithAMP MQS Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MQS
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP MQS Series Automotive Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate