Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2842244-4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88AH1630
Product RangeAMPMODU
Your Part Number
138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 10+ | $2.640 |
| 25+ | $2.580 |
| 50+ | $2.520 |
| 100+ | $2.090 |
| 500+ | $1.890 |
| 1000+ | $1.660 |
| 2500+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2842244-4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88AH1630
Product RangeAMPMODU
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeSurface Mount Straight
Product RangeAMPMODU
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2mm
No. of Contacts
14Contacts
Product Range
AMPMODU
Contact Material
Brass
SVHC
To Be Advised
Alternatives for 1-2842244-4
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
