Print Page
1-2842236-4
Pin Header, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Straight, AMPMODU Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2842236-4Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 83AH7162 |
| Product Range | AMPMODU Series |
| Your Part Number |
1,337 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.620 |
| 25+ | $1.330 |
| 50+ | $1.310 |
| 100+ | $1.290 |
| 500+ | $1.270 |
| 1000+ | $1.130 |
| 2500+ | $0.952 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2842236-4Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 83AH7162 |
| Product Range | AMPMODU Series |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 14Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | AMPMODU Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (23-Jan-2024) |
Alternatives for 1-2842236-4
2 Products Found
Product Overview
AMPMODU dual row vertical shrouded header it is suitable for use in PLC, servo drives, industrial control, material handling, instrumentation and test equipment, building and factory automation.
- 125VDC operating voltage and 2A current rating
- 650VAC dielectric withstanding voltage
- Operating environment class III
- Intermateable solution with major brand receptacles
- Detent latches help prevent unmating in vibration environments
- 38% space saving on a PCB board compared to 2.54mm centreline allowing for extended functionality
- Efficient and cost effective with through-hole reflow manufacturing
- UL 94V-0 flammability rating
- UL recognized
- No electrical discontinuity greater than 1 microsecond
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (23-Jan-2024) |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 14Contacts |
| Product Range | AMPMODU Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
