Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2834465-6Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 62AJ5113 |
| Product Range | Dynamic Mini |
| Your Part Number |
801 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 10+ | $4.560 |
| 25+ | $4.450 |
| 50+ | $4.360 |
| 100+ | $3.630 |
| 500+ | $3.280 |
| 1000+ | $2.880 |
| 2500+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2834465-6Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 62AJ5113 |
| Product Range | Dynamic Mini |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.8mm |
| No. of Rows | 2Rows |
| No. of Contacts | 16Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | Dynamic Mini |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 1.8mm |
|---|---|
| No. of Contacts | 16Contacts |
| Product Range | Dynamic Mini |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1-2834465-6
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
