Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2834461-6Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 62AJ5111 |
| Product Range | Dynamic Mini |
| Your Part Number |
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 10+ | $6.500 |
| 25+ | $6.200 |
| 50+ | $5.890 |
| 100+ | $5.550 |
| 500+ | $4.680 |
| 1000+ | $4.340 |
| 2500+ | $3.970 |
Price for:Each
Minimum: 1
Multiple: 1
$6.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2834461-6Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 62AJ5111 |
| Product Range | Dynamic Mini |
| Product Range | Dynamic Mini |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 16Positions |
| Pitch Spacing | 1.8mm |
| For Use With | Dynamic Mini Series Socket Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Dynamic Mini |
|---|---|
| No. of Positions | 16Positions |
| For Use With | Dynamic Mini Series Socket Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 1.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1-2834461-6
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
