Need more?
| Quantity | Price |
|---|---|
| 250+ | $0.730 |
| 500+ | $0.656 |
| 1250+ | $0.607 |
| 2500+ | $0.576 |
| 6250+ | $0.548 |
Product Information
Product Overview
TE Connectivity's (TE) SlimSeal connector miniature series is a dust and waterproof, IP67-rated connector system suitable for harsh environment applications, such as outdoor lighting and other high humidity applications. This wire-to-board and wire-to-wire connector system is a space-saving solution available in two and three position configurations. A robust press-to-release spring latch helps ensure that connector mating is secure. Different colors enable easy identification and flexibility in design.
- Prevent inadvertent un-mating of connectors with positive latching feature
- Achieve an ideal solution for dust and waterproof applications with an IP67 rated connector
- Save PCB space with a compact design
- Reduce assembly time with pre-assembled seals
- Operating temperature: -40°C to +105°C
- Voltage rating: Wire-to-board: 250VAC Max. OR Wire-to-wire: 400VAC Max.
- Rubber seal
Applications
Automotive, Commercial, Food & Drink, HVAC, Industrial, Lighting, Security, Telecommunications
Technical Specifications
SlimSeal Miniature Series
Receptacle
Surface Mount
PCB Mount
Copper Alloy
2Contacts
2.5mm
1Rows
Tin Plated Contacts
No SVHC (21-Jan-2025)
Alternatives for 1-2834236-2
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate