Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834016-6
Newark Part No.74AJ7464
Product RangeBuchanan WireMate
Your Part Number
3,200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.830 |
| 25+ | $1.800 |
| 50+ | $1.800 |
| 100+ | $1.790 |
| 500+ | $1.610 |
| 1000+ | $1.540 |
| 2500+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834016-6
Newark Part No.74AJ7464
Product RangeBuchanan WireMate
Pitch Spacing2.54mm
No. of Positions6Positions
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current6A
Rated Voltage150V
Block OrientationThrough Hole Vertical
Product RangeBuchanan WireMate
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
6A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
No. of Positions
6Positions
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
150V
Product Range
Buchanan WireMate
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
