Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 100+ | $1.410 |
| 250+ | $1.270 |
| 500+ | $1.170 |
| 1000+ | $1.080 |
Price for:Each
Minimum: 50
Multiple: 50
$87.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2500401-2
Newark Part No.13AN2624
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialNylon 6 (Polyamide 6)
Conduit ColourBlack
External Length46.4mm
IP / NEMA RatingIP66
Product Range-
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon 6 (Polyamide 6)
External Length
46.4mm
Product Range
-
Trade Size
-
Conduit Colour
Black
IP / NEMA Rating
IP66
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
