Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2500400-4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13AN2617
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.770 |
| 25+ | $1.660 |
| 50+ | $1.580 |
| 100+ | $1.510 |
| 250+ | $1.410 |
| 500+ | $1.340 |
| 2500+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2500400-4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13AN2617
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialNylon 6 (Polyamide 6)
Conduit ColourBlack
External Length46.7mm
IP / NEMA RatingIP66
Product Range-
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon 6 (Polyamide 6)
External Length
46.7mm
Product Range
-
Trade Size
-
Conduit Colour
Black
IP / NEMA Rating
IP66
Technical Docs (2)
Alternatives for 1-2500400-4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
