Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2495754-0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91AM9502
Product RangeWTB Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.314 |
| 100+ | $0.300 |
| 250+ | $0.281 |
| 500+ | $0.270 |
| 1000+ | $0.255 |
| 2500+ | $0.238 |
| 5000+ | $0.225 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2495754-0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91AM9502
Product RangeWTB Series
Product RangeWTB Series
No. of Positions10Positions
Pitch Spacing0.8mm
For Use WithAMP WTB Series 2495756-1 Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WTB Series
No. of Positions
10Positions
For Use With
AMP WTB Series 2495756-1 Socket Contacts
Gender
Receptacle
Pitch Spacing
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
