Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2490960-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN4036
Product RangeNTSEAL Series
Your Part Number
540 In Stock
120 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.480 |
| 5+ | $12.470 |
| 10+ | $11.800 |
| 25+ | $11.010 |
| 50+ | $10.320 |
| 100+ | $9.180 |
| 250+ | $8.810 |
Price for:Each
Minimum: 1
Multiple: 1
$13.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2490960-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN4036
Product RangeNTSEAL Series
Product RangeNTSEAL Series
No. of Positions26Positions
For Use WithAMP NTSEAL Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating13A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
NTSEAL Series
No. of Positions
26Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
AMP NTSEAL Series Socket Contacts
IP Rating
-
Current Rating
13A
Technical Docs (1)
Alternatives for 1-2490960-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
