Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2379237-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.62AJ5108
Product RangeNector T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.190 |
| 10+ | $11.580 |
| 25+ | $11.340 |
| 50+ | $11.060 |
| 100+ | $9.460 |
| 250+ | $8.990 |
| 500+ | $8.100 |
Price for:Each
Minimum: 1
Multiple: 1
$12.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2379237-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.62AJ5108
Product RangeNector T Series
Product RangeNector T Series
No. of Contacts3Contacts
Pitch Spacing-
Contact Termination TypeScrew
No. of Rows-
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Nector T Series
Gender
Receptacle
Contact Termination Type
Screw
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Contacts
3Contacts
Pitch Spacing
-
No. of Rows
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-2379237-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
