Print Page
1-2373376-2
Pin Header, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Surface Mount Straight, AMPMODU Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2373376-2Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 83AH7155 |
| Product Range | AMPMODU Series |
| Your Part Number |
3,517 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.930 |
| 25+ | $1.540 |
| 50+ | $1.420 |
| 100+ | $1.310 |
| 250+ | $1.290 |
| 500+ | $1.260 |
| 2500+ | $0.994 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2373376-2Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 83AH7155 |
| Product Range | AMPMODU Series |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 12Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | AMPMODU Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
AMPMODU dual row vertical shrouded header it is suitable for use in PLC, servo drives, industrial control, material handling, instrumentation and test equipment, building and factory automation.
- 125VDC operating voltage and 2A current rating
- 650VAC dielectric withstanding voltage
- Operating environment class III
- Intermateable solution with major brand receptacles
- Polarization feature provides correct mating
- 38% space saving on a PCB board compared to 2.54mm centreline allowing for extended functionality
- Efficient and cost effective with automated surface mounting manufacturing
- UL 94V-0 flammability rating
- UL recognized
- No electrical discontinuity greater than 1 microsecond
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 12Contacts |
| Product Range | AMPMODU Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
