Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2370523-9Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 85AK7865 |
| Product Range | Power Versa-Lock Series |
| Your Part Number |
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.040 |
| 25+ | $0.914 |
| 50+ | $0.898 |
| 100+ | $0.881 |
| 250+ | $0.862 |
| 500+ | $0.843 |
| 2500+ | $0.745 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2370523-9Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 85AK7865 |
| Product Range | Power Versa-Lock Series |
| Product Range | Power Versa-Lock Series |
| Gender | - |
| No. of Positions | 9Positions |
| Pitch Spacing | 5mm |
| For Use With | AMP Power Versa-Lock Series Tab Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Power Versa-Lock Series |
|---|---|
| No. of Positions | 9Positions |
| For Use With | AMP Power Versa-Lock Series Tab Contacts |
| Gender | - |
|---|---|
| Pitch Spacing | 5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
