Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2351965-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31AJ0234
Product RangeDynamic 8000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.920 |
| 10+ | $23.680 |
| 25+ | $23.210 |
| 50+ | $22.640 |
| 100+ | $19.400 |
| 250+ | $18.450 |
| 500+ | $16.640 |
Price for:Each
Minimum: 1
Multiple: 1
$24.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2351965-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31AJ0234
Product RangeDynamic 8000
Product RangeDynamic 8000
No. of Contacts2Contacts
GenderHeader
Pitch Spacing24.4mm
Contact Termination TypeThrough Hole Right Angle
No. of Rows1 Row
Connector MountingPCB Mount
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic 8000
Gender
Header
Contact Termination Type
Through Hole Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Pitch Spacing
24.4mm
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-2351965-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
