Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2349949-0Copy
Newark Part No.51AM6342
Product RangeDynamic D-1200D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.310 |
Price for:Each
Minimum: 1600
Multiple: 1600
$2,096.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2349949-0Copy
Newark Part No.51AM6342
Product RangeDynamic D-1200D Series
Product RangeDynamic D-1200D Series
No. of Positions20Positions
Pitch Spacing2.5mm
For Use WithAMP Dynamic D-1000D Series Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Dynamic D-1200D Series
No. of Positions
20Positions
For Use With
AMP Dynamic D-1000D Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
