Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2308338-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.17AC3378
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $162.910 |
| 5+ | $155.730 |
| 10+ | $151.730 |
| 25+ | $144.550 |
| 50+ | $133.370 |
| 100+ | $127.780 |
| 250+ | $124.580 |
Price for:Each
Minimum: 1
Multiple: 1
$162.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2308338-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.17AC3378
Product Range-
D Sub Shell SizeDD
Cable Exit Angle45°, 180°
Connector Body MaterialZinc Body
SVHCLead (23-Jan-2024)
Alternatives for 1-2308338-1
1 Product Found
Technical Specifications
Product Range
-
Cable Exit Angle
45°, 180°
SVHC
Lead (23-Jan-2024)
D Sub Shell Size
DD
Connector Body Material
Zinc Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
