Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2308272-7Copy
Newark Part No.17AC3371
Your Part Number
11 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $25.250 | $3.180 |
| 10+ | $24.240 | $3.180 |
| 25+ | $23.130 | $3.180 |
| 50+ | $21.090 | $3.180 |
| 100+ | $19.430 | $3.180 |
| 500+ | $17.760 | $3.180 |
| 1000+ | $16.190 | $3.180 |
| 2500+ | $15.450 | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2308272-7Copy
Newark Part No.17AC3371
Cable Clamp / Clip Type-
Internal Diameter-
Cable Clamp / Clip MaterialZinc
Cable Clamp / Clip Colour-
External Length26mm
External Width24.8mm
Height17.1mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
-
Cable Clamp / Clip Material
Zinc
External Length
26mm
Height
17.1mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
-
External Width
24.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
