Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2282291-5
Newark Part No.67AK6753
Product RangeHVA Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $298.080 |
| 3+ | $293.910 |
| 5+ | $270.450 |
| 10+ | $259.220 |
| 25+ | $240.290 |
Price for:Each
Minimum: 1
Multiple: 1
$298.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2282291-5
Newark Part No.67AK6753
Product RangeHVA Series
Connector to ConnectorWire to Board Plug to Free End
No. of Positions2Positions
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeHVA Series
Wire Gauge-
Jacket Color-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Wire to Board Plug to Free End
Connector Pitch
-
Cable Length - Metric
5m
Product Range
HVA Series
Jacket Color
-
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
16.4ft
Wire Gauge
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
