Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2213231-1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 78Y5320 |
| Product Range | Nector M |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.920 |
| 5+ | $13.450 |
| 10+ | $11.920 |
| 25+ | $10.730 |
| 50+ | $10.000 |
| 100+ | $9.180 |
| 250+ | $8.500 |
Price for:Each
Minimum: 1
Multiple: 1
$14.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-2213231-1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 78Y5320 |
| Product Range | Nector M |
| Technical Datasheet | |
| Accessory Type | Locking Assembly with Field Installable Screw Contacts |
| For Use With | 5 Pole Sealed Free Hanging Socket Connector |
| Product Range | Nector M |
| SVHC | No SVHC (27-Jun-2018) |
Alternatives for 1-2213231-1
1 Product Found
Technical Specifications
| Accessory Type | Locking Assembly with Field Installable Screw Contacts |
|---|---|
| Product Range | Nector M |
| For Use With | 5 Pole Sealed Free Hanging Socket Connector |
|---|---|
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
