Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2208103-5Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.65AK6088
Product RangeHVA Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $264.550 |
| 5+ | $259.260 |
| 10+ | $253.970 |
Price for:Each
Minimum: 1
Multiple: 1
$264.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2208103-5Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.65AK6088
Product RangeHVA Series
Connector to ConnectorWire to Board Plug to Free End
No. of Positions2Positions
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeHVA Series
Wire Gauge-
Jacket Color-
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Connector to Connector
Wire to Board Plug to Free End
Connector Pitch
-
Cable Length - Metric
5m
Product Range
HVA Series
Jacket Color
-
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
16.4ft
Wire Gauge
-
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
