Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2208102-3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.17AH9692
Your Part Number
17 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $208.790 |
| 5+ | $198.380 |
| 10+ | $187.970 |
Price for:Each
Minimum: 1
Multiple: 1
$208.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2208102-3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.17AH9692
Connector to ConnectorWire to Board Plug to Free End
No. of Positions2Positions
Connector Pitch-
No. of Rows1 Row
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
Wire Gauge-
Jacket Color-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Wire to Board Plug to Free End
Connector Pitch
-
Cable Length - Metric
3m
Product Range
-
Jacket Color
-
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
9.8ft
Wire Gauge
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
