Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2177053-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.17AH9690
Product RangeHV
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.090 |
| 5+ | $43.420 |
| 10+ | $40.730 |
| 25+ | $39.050 |
| 50+ | $38.770 |
Price for:Each
Minimum: 1
Multiple: 1
$46.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2177053-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.17AH9690
Product RangeHV
Product RangeHV
No. of Positions2Positions
For Use WithAMP HV Series Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K9K
IP RatingIP6K9K
Voltage Rating850VDC
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
HV
No. of Positions
2Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP6K9K
Current Rating
-
Gender
Plug
For Use With
AMP HV Series Pin Contacts
IP Rating
IP6K9K
Voltage Rating
850VDC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
