Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2141154-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AH9666
Product RangeHVP800
Your Part Number
56 In Stock
47 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.410 |
| 5+ | $56.390 |
| 10+ | $52.370 |
| 25+ | $50.130 |
| 50+ | $48.730 |
Price for:Each
Minimum: 1
Multiple: 1
$60.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2141154-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AH9666
Product RangeHVP800
Product RangeHVP800
No. of Positions2Positions
For Use WithAMP HVP800 Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K9K
IP RatingIP6K9K
Voltage Rating650VDC
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
HVP800
No. of Positions
2Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP6K9K
Current Rating
-
Gender
Receptacle
For Use With
AMP HVP800 Series Socket Contacts
IP Rating
IP6K9K
Voltage Rating
650VDC
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 1-2141154-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
