
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $5.950 |
Product Information
Product Overview
The new Industrial Cat6a RJ45 push pull variant metal shell connector is equipped with a robust termination technology that allows a timesaving and flexible field installation without any special tool. With its metal shell, this RJ45 connector is able to withstand harshest environments, such as shock, vibration or temperature, and offers good chemical, oil or spark resistance. Supporting IEC 61076-3-117, it is specifically suited for automotive production. Due to its high grade IP rating and durability, the metal shell version provides a reliable and safe connection and reduces maintenance cost. The comfortable push pull mechanism ensures a secure, sealed interconnection in which all common cable diameters can be terminated.
- Frame dimensions: 26 mm (L) x 38 mm (W) x 52 mm (H)
- Operating Temperature: -40 to +70 °C
- Supports 750 mating cycles minimum
- IEC Standardized Interface (IEC 61076-3-117)
Applications
Automotive, Industrial, Communications & Networking, Robotics
Technical Specifications
RJ45
1 x 1 (Port)
8P8C
-
Vertical
Shielded
Without LED
-
RJ45 Jack
Jack
Cat6a
Panel Mount
Copper Alloy
Without Magnetics
Without Light Pipe
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
