Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2069682-5Copy
Newark Part No.69AH9664
Product RangeDynamic D1100D
Your Part Number
2,069 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.390 |
| 25+ | $1.260 |
| 50+ | $1.230 |
| 100+ | $1.200 |
| 500+ | $1.100 |
| 1000+ | $0.951 |
| 2500+ | $0.935 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2069682-5Copy
Newark Part No.69AH9664
Product RangeDynamic D1100D
Product RangeDynamic D1100D
No. of Positions10Positions
Pitch Spacing2mm
For Use WithAMP 1903111-2, 1903115-2, 1903112-2, 1903116-2, 1903120-1, 1903124-1 Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D1100D
No. of Positions
10Positions
For Use With
AMP 1903111-2, 1903115-2, 1903112-2, 1903116-2, 1903120-1, 1903124-1 Pin Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
