Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2069029-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AH6830
Product RangeDynamic D1500T
Your Part Number
10 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.190 |
| 25+ | $1.080 |
| 50+ | $1.060 |
| 100+ | $1.040 |
| 500+ | $0.982 |
| 1000+ | $0.933 |
| 2500+ | $0.897 |
Price for:Each
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2069029-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AH6830
Product RangeDynamic D1500T
Product RangeDynamic D1500T
No. of Positions6Positions
Pitch Spacing3.5mm
For Use WithAMP Dynamic D1500T Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D1500T
No. of Positions
6Positions
For Use With
AMP Dynamic D1500T Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1-2069029-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
