Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2040444-1Copy
Newark Part No.69AH9662
Product RangeDynamic D1500T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.668 |
| 25+ | $0.606 |
| 50+ | $0.594 |
| 100+ | $0.581 |
| 500+ | $0.494 |
| 1000+ | $0.491 |
| 2500+ | $0.487 |
Price for:Each
Minimum: 10
Multiple: 10
$6.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2040444-1Copy
Newark Part No.69AH9662
Product RangeDynamic D1500T
Product RangeDynamic D1500T
No. of Positions3Positions
Pitch Spacing3.5mm
For Use WithAMP Dynamic D1500T Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D1500T
No. of Positions
3Positions
For Use With
AMP Dynamic D1500T Series Pin Contacts
Gender
Plug
Pitch Spacing
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
