Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1981458-6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.92AH6356
Product RangeDynamic D-5200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.310 |
| 10+ | $23.860 |
| 25+ | $22.720 |
| 50+ | $21.260 |
| 100+ | $19.910 |
| 250+ | $17.940 |
| 500+ | $17.430 |
Price for:Each
Minimum: 1
Multiple: 1
$25.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1981458-6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.92AH6356
Product RangeDynamic D-5200
Pitch Spacing10.16mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole
Product RangeDynamic D-5200
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
10.16mm
No. of Contacts
4Contacts
Product Range
Dynamic D-5200
Contact Plating
Silver Plated Contacts
No. of Rows
2Rows
Contact Termination Type
Through Hole
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-1981458-6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
