Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1971772-2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.70AH6827
Product RangePower Triple Lock
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.845 |
| 25+ | $0.815 |
| 100+ | $0.786 |
| 500+ | $0.624 |
| 1000+ | $0.557 |
| 2500+ | $0.509 |
| 5000+ | $0.468 |
Price for:Each
Minimum: 10
Multiple: 10
$8.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1971772-2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.70AH6827
Product RangePower Triple Lock
Product RangePower Triple Lock
No. of Positions2Positions
Pitch Spacing6mm
For Use WithAMP 1971238, 1971780, 1971782, 1971784, 1971786, 1971788, 2238067 Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Power Triple Lock
No. of Positions
2Positions
For Use With
AMP 1971238, 1971780, 1971782, 1971784, 1971786, 1971788, 2238067 Pin Contacts
Gender
Receptacle
Pitch Spacing
6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-1971772-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
