Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-1904045-2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 06X4274 |
| Product Range | V23333 Series |
| Also Known As | V23333Z1001A008-EV-100 |
| Your Part Number |
581 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.290 |
| 25+ | $1.230 |
| 50+ | $1.210 |
| 100+ | $1.180 |
| 250+ | $1.130 |
| 500+ | $1.040 |
| 1000+ | $0.945 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-1904045-2Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 06X4274 |
| Product Range | V23333 Series |
| Also Known As | V23333Z1001A008-EV-100 |
| Socket Mounting | Bracket |
| Socket Terminals | Quick Connect |
| No. of Pins | 5Pins |
| Current Rating | - |
| Voltage Rating | - |
| Product Range | V23333 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
1-1904045-2 is a socket for mini relays.
- 5 pole connector with snap-in pin to lock in frame
Technical Specifications
| Socket Mounting | Bracket |
|---|---|
| No. of Pins | 5Pins |
| Voltage Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
| Socket Terminals | Quick Connect |
|---|---|
| Current Rating | - |
| Product Range | V23333 Series |
Alternatives for 1-1904045-2
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
