Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1903131-3Copy
Newark Part No.17AH9678
Product RangeDynamic D-1200D
Your Part Number
1,104 In Stock
2,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.813 |
| 10+ | $0.793 |
| 25+ | $0.648 |
| 50+ | $0.633 |
| 100+ | $0.606 |
| 500+ | $0.595 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1903131-3Copy
Newark Part No.17AH9678
Product RangeDynamic D-1200D
Technical Datasheet
Product RangeDynamic D-1200D
No. of Positions6Positions
Pitch Spacing2.5mm
For Use WithDynamic D-1000 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D-1200D
No. of Positions
6Positions
For Use With
Dynamic D-1000 Series Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
