Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1903127-6Copy
Newark Part No.51AM6315
Product RangeDynamic D-1100D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.970 |
Price for:Each
Minimum: 1600
Multiple: 1600
$3,152.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1903127-6Copy
Newark Part No.51AM6315
Product RangeDynamic D-1100D Series
Product RangeDynamic D-1100D Series
No. of Positions32Positions
Pitch Spacing2mm
For Use WithAMP Dynamic D-1000 Series Tab Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Dynamic D-1100D Series
No. of Positions
32Positions
For Use With
AMP Dynamic D-1000 Series Tab Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
