Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1878826-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29X4448
Product RangeQ-CEE'S QCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 180+ | $102.960 |
Price for:Pack of 140
Minimum: 180
Multiple: 180
$18,532.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1878826-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29X4448
Product RangeQ-CEE'S QCC Series
Technical Datasheet
Label TypeSelf Laminating
Label Dimensions15.9mm x 44.5mm
Label Height15.9mm
Label Width44.5mm
Label Diameter-
Label MaterialVinyl
Label ColourOrange on White
Pack Quantity140
Product RangeQ-CEE'S QCC Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Label Type
Self Laminating
Label Height
15.9mm
Label Diameter
-
Label Legend
Limited Calibration (Tested Range, To, By, Date, ID#, Due)
Pack Quantity
140
SVHC
No SVHC (19-Jan-2021)
Label Dimensions
15.9mm x 44.5mm
Label Width
44.5mm
Label Material
Vinyl
Label Colour
Orange on White
Product Range
Q-CEE'S QCC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
