Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1827863-6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.70AH6818
Product RangeDynamic D1100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $2.440 |
| 25+ | $2.360 |
| 50+ | $2.280 |
| 100+ | $1.820 |
| 500+ | $1.630 |
| 1000+ | $1.480 |
| 2500+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1827863-6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.70AH6818
Product RangeDynamic D1100
Product RangeDynamic D1100
No. of Positions32Positions
Pitch Spacing2mm
For Use WithAMP Dynamic D1100 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D1100
No. of Positions
32Positions
For Use With
AMP Dynamic D1100 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-1827863-6
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
