Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1825059-6Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12AM4093
Product RangeADF Series
Your Part Number
2,432 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.510 |
| 25+ | $2.450 |
| 50+ | $2.390 |
| 100+ | $1.990 |
| 500+ | $1.800 |
| 1000+ | $1.540 |
| 2500+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1825059-6Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12AM4093
Product RangeADF Series
No. of Circuits4Circuits
Switch Actuator StyleFlush Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max5V
Contact Current DC Max1A
Product RangeADF Series
Switch TypeDIP Sealed
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
5V
Product Range
ADF Series
SVHC
No SVHC (21-Jan-2025)
Switch Actuator Style
Flush Slide
Contact Configuration
SPST
Contact Current DC Max
1A
Switch Type
DIP Sealed
Alternatives for 1-1825059-6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
