Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1747822-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AH6795
Product RangeDynamic 5300D
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
| 10+ | $3.930 |
| 25+ | $3.400 |
| 50+ | $3.330 |
| 100+ | $3.250 |
| 500+ | $3.060 |
| 1000+ | $3.000 |
| 2500+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$4.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1747822-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AH6795
Product RangeDynamic 5300D
Product RangeDynamic 5300D
No. of Positions4Positions
Pitch Spacing10.16mm
For Use WithAMP Dynamic 5300D Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic 5300D
No. of Positions
4Positions
For Use With
AMP Dynamic 5300D Series Socket Contacts
Gender
Receptacle
Pitch Spacing
10.16mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1-1747822-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
