Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1747819-3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AH6792
Product RangeD5300S
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 10+ | $4.700 |
| 25+ | $4.270 |
| 50+ | $3.840 |
| 100+ | $3.690 |
| 500+ | $3.330 |
| 1000+ | $2.930 |
| 2500+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1747819-3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AH6792
Product RangeD5300S
Product RangeD5300S
No. of Positions3Positions
Pitch Spacing10.16mm
For Use WithAMP D5300S Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
D5300S
No. of Positions
3Positions
For Use With
AMP D5300S Series Pin Contacts
Gender
Plug
Pitch Spacing
10.16mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1-1747819-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
