Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-1718645-1Copy |
| Manufacturer Standard Lead Time | 44 weeks |
| Newark Part No. | 21R1695 |
| Product Range | MCON 1.2 Series |
| Your Part Number |
1,394 In Stock
3,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.640 |
| 25+ | $2.160 |
| 50+ | $2.060 |
| 100+ | $1.950 |
| 250+ | $1.760 |
| 500+ | $1.680 |
| 2500+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-1718645-1Copy |
| Manufacturer Standard Lead Time | 44 weeks |
| Newark Part No. | 21R1695 |
| Product Range | MCON 1.2 Series |
| Product Range | MCON 1.2 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4Positions |
| For Use With | AMP MCON 1.2 Series Socket Contacts |
| Connector Body Material | Nylon 6 (Polyamide 6), Glass Filled Body |
| IP Rating | IP6K9K |
| Voltage Rating | 12VDC |
| Current Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MCON 1.2 Series |
|---|---|
| No. of Positions | 4Positions |
| Connector Body Material | Nylon 6 (Polyamide 6), Glass Filled Body |
| Voltage Rating | 12VDC |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| For Use With | AMP MCON 1.2 Series Socket Contacts |
| IP Rating | IP6K9K |
| Current Rating | - |
Technical Docs (4)
Alternatives for 1-1718645-1
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
