Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1718644-5Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.74AJ7319
Product RangeMCON 1.2mm
Your Part Number
1,835 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.140 |
| 25+ | $0.985 |
| 50+ | $0.981 |
| 100+ | $0.977 |
| 500+ | $0.807 |
| 1000+ | $0.770 |
| 2500+ | $0.733 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1718644-5Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.74AJ7319
Product RangeMCON 1.2mm
Product RangeMCON 1.2mm
No. of Positions3Positions
For Use WithAMP MCON 1.2mm Series Automotive Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIPX9K
IP RatingIPX9K
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MCON 1.2mm
No. of Positions
3Positions
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating
IPX9K
Current Rating
-
Gender
Receptacle
For Use With
AMP MCON 1.2mm Series Automotive Socket Contacts
IP Rating
IPX9K
Voltage Rating
12VDC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
