Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1703930-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH9618
Product RangeNanoMQS
Your Part Number
68,700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.091 |
| 500+ | $0.081 |
| 1000+ | $0.073 |
| 2500+ | $0.067 |
| 5000+ | $0.061 |
| 10000+ | $0.057 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$9.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1703930-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH9618
Product RangeNanoMQS
Product RangeNanoMQS
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max25AWG
Wire Size AWG Min26AWG
For Use WithAMP NanoMQS Series Automotive Housing Connectors
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
NanoMQS
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Material
Bronze
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
25AWG
For Use With
AMP NanoMQS Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Alternatives for 1-1703930-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
