Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1703930-1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.49AM3704
Product RangeNanoMQS Series
Your Part Number
68,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.117 |
| 25+ | $0.086 |
| 100+ | $0.081 |
| 250+ | $0.071 |
| 500+ | $0.066 |
| 1000+ | $0.060 |
| 2500+ | $0.054 |
| 5000+ | $0.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1703930-1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.49AM3704
Product RangeNanoMQS Series
Product RangeNanoMQS Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max25AWG
Wire Size AWG Min26AWG
For Use WithAMP NanoMQS Series Automotive Housing Connectors
Contact MaterialBronze
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
NanoMQS Series
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Material
Bronze
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
25AWG
For Use With
AMP NanoMQS Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Alternatives for 1-1703930-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
