Print Page
Image is for illustrative purposes only. Please refer to product description.

2,455 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $2.460 |
| 25+ | $2.330 |
| 50+ | $2.170 |
| 100+ | $2.010 |
| 500+ | $1.690 |
| 1000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1703841-1
Newark Part No.17AH9632
Product Range-
No. of Positions2Positions
For Use WithAMP MCP Series Tab Power Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating60VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67
Current Rating
-
Gender
Plug
For Use With
AMP MCP Series Tab Power Contacts
IP Rating
IP67
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
