Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-1703820-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 69AH4025 |
| Product Range | Heavy Duty Sealed Connector Series |
| Your Part Number |
1,431 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $2.550 |
| 25+ | $2.420 |
| 50+ | $2.310 |
| 100+ | $2.200 |
| 500+ | $1.960 |
| 1000+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-1703820-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 69AH4025 |
| Product Range | Heavy Duty Sealed Connector Series |
| Product Range | Heavy Duty Sealed Connector Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 6Positions |
| For Use With | AMP Heavy Duty Sealed Series Pin Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| IP Rating | IP67 |
| IP Rating | IP67 |
| Voltage Rating | 60VDC |
| Current Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Heavy Duty Sealed Connector Series |
|---|---|
| No. of Positions | 6Positions |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| IP Rating | IP67 |
| Current Rating | - |
| Gender | Plug |
|---|---|
| For Use With | AMP Heavy Duty Sealed Series Pin Contacts |
| IP Rating | IP67 |
| Voltage Rating | 60VDC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
